This 18-contact, 3-row shrouded header features a 5.08mm pitch and is designed for through hole mounting. Constructed with bronze contacts plated with gold, it is lead free and RoHS compliant. The header is packaged in bulk and features a solder termination.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-11-G-T-100-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.