
This 18-contact, 3-row through-hole header features a 5.08mm pitch and is constructed with lead-free bronze material and gold plating. It is designed for use in applications where a high level of reliability is required. The header is compliant with RoHS regulations and is suitable for use in a variety of industries. The through-hole design allows for easy mounting to a printed circuit board.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-11-G-T-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.