
This 18-contact, 3-row through hole male connector features a lead free construction with gold plating on the contact material, which is bronze. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-11-L-T-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.