
This 18-contact, 3-row through-hole header features a lead-free construction with gold plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-11-L-T-430-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-11-L-T-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-11-L-T-430-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.