
This 18-contact, 3-row through-hole header features a 5.08mm pitch and is constructed with bronze contacts that are tin plated for reliability. The header is lead-free and RoHS compliant, making it suitable for a wide range of applications. It is available in bulk packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-11-T-T-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.