
This Samtec connector features 18 male contacts with a gold plating and bronze material, suitable for through hole mounting. It is lead free and RoHS compliant, with a packaging style of bulk. The connector has a pitch of 5.08mm and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-12-G-T-100-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.