
This 18-contact, 3-row through hole male connector features a lead-free construction with gold plating and a 5.08mm pitch. It is not radiation hardened and is packaged in bulk. The connector is RoHS compliant and has a termination of solder. It is made with a bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-12-L-T-200-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-12-L-T-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-12-L-T-200-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.