
This 18-contact, 3-row through-hole header features a lead-free construction with gold-plated contacts and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is made from bronze with a gold plating and has a termination style of solder. It is not radiation hardened and is designed for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-22-L-T-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.