
This 18-contact, 3-row through-hole connector features a 5.08mm pitch and is manufactured with lead-free materials. The connector is RoHS compliant and suitable for use in a variety of applications. The contacts are plated with gold and made from bronze, providing reliable connections. The connector is packaged in bulk and can be solder terminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-22-L-T-100-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-22-L-T-100-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-22-L-T-100-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.