This 18-contact, 3-row through-hole header features a lead-free construction with gold-plated bronze contacts. It is designed for use in applications where a high-reliability connection is required. The header is available in bulk packaging and is suitable for use in a variety of environments. The contacts are arranged in a 3-row configuration with a pitch of 5.08mm, making it easy to connect to other components. The header is also RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-22-L-T-225-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.