This 18-contact, 3-row through-hole header features a 5.08mm pitch and gold plating for reliable connections. It is packaged in bulk and is suitable for applications where a solder termination is required. The header is RoHS compliant, making it a suitable choice for environmentally friendly designs. The header is not radiation hardened, but can be used in a variety of general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-22-S-T-100-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-22-S-T-100-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-22-S-T-100-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.