This Samtec HMTSW-209-07-T-S-210 is a 9-contact shrouded through hole header with a lead free contact plating of tin on a bronze contact material. It is available in bulk packaging and features a 5.08mm pitch. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HMTSW-209-07-T-S-210 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-07-T-S-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.