This 18-contact, 2-row through-hole shrouded header features a 5.08mm pitch and is constructed with lead-free materials and gold-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is made of bronze with a gold plating and has a termination of solder. It is not radiation hardened and is designed for use in through-hole mounting applications.
Sign in to ask questions about the Samtec HMTSW-209-08-G-Q-200-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-209-08-G-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-08-G-Q-200-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.