This 18-contact, 2-row through-hole connector features gold plating and a 5.08mm pitch. It is packaged in bulk and is suitable for applications where a high level of reliability is required. The connector is RoHS compliant and does not undergo radiation hardening.
Samtec HMTSW-209-10-S-D-100-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-10-S-D-100-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.