This 18-contact shrouded header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and features gold plating for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HMTSW-209-11-S-Q-430-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-11-S-Q-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.