
This 18-contact 2-row shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are plated with gold and are suitable for solder termination. The header is compliant with RoHS regulations and is not radiation hardened. It is available in bulk packaging.
Samtec HMTSW-209-13-S-D-730-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-13-S-D-730-RA to view detailed technical specifications.
No datasheet is available for this part.