This 18-contact, 2-row connector features gold plating and a 5.08mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec HMTSW-209-22-S-D-225-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-22-S-D-225-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.