
This Samtec header features 9 contacts with a 5.08mm pitch, suitable for through-hole mounting. It is lead-free and has a tin plating. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec HMTSW-209-24-T-S-230 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-24-T-S-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.