
Conn Unshrouded Header HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole
Samtec HMTSW-209-28-S-D-200-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-28-S-D-200-RA to view detailed technical specifications.
No datasheet is available for this part.