This 18-contact, 2-row shrouded header features gold plating and is designed for through hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. The 5.08mm pitch and solder termination provide a secure connection for various applications.
Samtec HMTSW-209-28-S-D-740-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-209-28-S-D-740-RA to view detailed technical specifications.
No datasheet is available for this part.