
This 22-contact, 2-row through-hole header features a 5.08mm pitch and is constructed from lead-free bronze with a gold plating. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and suitable for solder termination. Operating temperatures are not specified, but it is suitable for general-purpose use.
Samtec HMTSW-211-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-211-07-G-D-240 to view detailed technical specifications.
No datasheet is available for this part.