
This 22-contact through-hole header features a 2-row configuration with a 5.08mm pitch. It is constructed from bronze with a gold plating and is lead-free compliant. The header is designed for solder termination and is RoHS compliant.
Sign in to ask questions about the Samtec HMTSW-211-07-L-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-211-07-L-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-211-07-L-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.