
This 22-contact, 2-row through-hole male connector features a 5.08mm pitch and is constructed with lead-free materials. The contact material is bronze with a tin plating. The connector is designed for use in applications where a reliable and durable connection is required. It is compliant with RoHS regulations and suitable for solder termination.
Sign in to ask questions about the Samtec HMTSW-211-07-T-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-211-07-T-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-211-07-T-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.