
This 24-contact, 2-row through-hole shrouded header features a lead-free construction with gold plating on the contact material of bronze. It is designed for use in board-to-board and mezzanine applications. The header has a pitch of 5.08mm and is terminated with solder. It is compliant with RoHS regulations.
Samtec HMTSW-212-07-G-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-212-07-G-Q-240 to view detailed technical specifications.
No datasheet is available for this part.