
This 24-position, 2-row shrouded header features a 5.08mm pitch and is designed for through hole mounting. The header is constructed from bronze with a tin plating and is lead-free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is compliant with UL94 V-0 flammability rating and RoHS regulations.
Samtec HMTSW-212-10-T-Q-640 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.