
This 26-contact, 2-row through-hole header features a 5.08mm pitch and is constructed with lead-free materials. The contacts are made of bronze and plated with tin. The header is designed for use in applications where a secure connection is required. It is suitable for use in a variety of environments and is RoHS compliant.
Sign in to ask questions about the Samtec HMTSW-213-07-T-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-213-07-T-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-213-07-T-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.