
This 14-contact male through hole header features a 5.08mm pitch and is constructed with lead free materials and gold plated contacts. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic devices. The through hole design allows for easy mounting to a printed circuit board. The header is available from Samtec.
Samtec HMTSW-214-06-G-S-006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-214-06-G-S-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.