
This 28-contact, 2-row through hole shrouded header features a 5.08mm pitch and is constructed with lead-free materials and tin-plated contacts. The header is designed for use in board-to-board and mezzanine applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec HMTSW-214-10-T-D-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-214-10-T-D-430-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.