
This 30-contact, 2-row through-hole header features a 5.08mm pitch and is constructed from lead-free materials with a gold plating. The header is designed for use in board-to-board and mezzanine applications. It is compliant with RoHS regulations and suitable for solder termination.
Sign in to ask questions about the Samtec HMTSW-215-07-G-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-215-07-G-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-215-07-G-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.