
This Samtec HMTSW-215-07-T-Q-240 is a 30-position 2-row through-hole shrouded header with 30 male pins. It features a contact finish of tin on mating contacts, made of bronze with a tin plating. The header has a flammability rating of UL94 V-0 and is lead-free. It operates between -55°C and 105°C and is RoHS compliant.
Sign in to ask questions about the Samtec HMTSW-215-07-T-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-215-07-T-Q-240 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-215-07-T-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.