
This 32-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. Constructed from bronze with a tin plating, it is lead free and RoHS compliant. The header is suitable for applications where a secure connection is required.
Sign in to ask questions about the Samtec HMTSW-216-07-T-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-216-07-T-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-216-07-T-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.