
Conn Unshrouded Header HDR 32 POS 5.08mm Solder RA Thru-Hole
Samtec HMTSW-216-10-S-D-430-LA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-216-10-S-D-430-LA to view detailed technical specifications.
No datasheet is available for this part.