
This 32-contact, 2-row through-hole header features a 5.08mm pitch and is constructed with lead-free materials. The contacts are made of bronze with a tin plating. It is RoHS compliant and suitable for solder termination. The header is designed for general use in electronic assemblies.
Samtec HMTSW-216-10-T-D-225-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-216-10-T-D-225-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.