
This 17-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold, ensuring reliable connections. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. The shrouded design provides additional protection and stability.
Samtec HMTSW-217-09-G-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-217-09-G-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.