
This 40-contact, 2-row through-hole header features a lead-free construction with gold-plated contacts. The header is designed for use in applications where a high-reliability connection is required. It is suitable for use in a variety of environments, including those with high temperatures. The header is compliant with RoHS regulations, making it suitable for use in environmentally friendly applications.
Sign in to ask questions about the Samtec HMTSW-220-07-L-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-220-07-L-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-220-07-L-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.