
This 40-contact 2-row shrouded header features a 5.08mm pitch and is designed for through hole mount. The contact material is bronze with a tin plating, and it is lead free compliant. The header is suitable for use in applications where a high number of connections are required.
Sign in to ask questions about the Samtec HMTSW-220-07-T-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-220-07-T-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-220-07-T-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.