
This 42-contact, 2-row through-hole header features a 5.08mm pitch and is constructed with lead-free materials. The contacts are plated with gold for reliable connections. The header is designed for use in applications where a high-density, through-hole connection is required. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Samtec HMTSW-221-11-L-Q-200-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-221-11-L-Q-200-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.