
This 63-contact, 3-row through-hole header features a 5.08mm pitch and is constructed with lead-free materials. The contacts are plated with gold and made from bronze. The header is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies and can be soldered in place.
Samtec HMTSW-221-11-L-T-200-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 63 |
| Number of Rows | 3 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-221-11-L-T-200-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.