
Conn Unshrouded Header HDR 48 POS 5.08mm Solder RA Thru-Hole
Samtec HMTSW-224-09-S-Q-100-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-09-S-Q-100-RA to view detailed technical specifications.
No datasheet is available for this part.