Samtec HMTSW-224-11-S-Q-100-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-224-11-S-Q-100-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.