
This 50-contact, 2-row through-hole header features a lead-free construction with gold plating. The header is designed for use in applications where a reliable and durable connection is required. The contacts are made of bronze and are plated with gold for optimal conductivity. The header is RoHS compliant and suitable for use in a variety of environments.
Sign in to ask questions about the Samtec HMTSW-225-07-G-Q-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-225-07-G-Q-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-225-07-G-Q-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.