
This 9-contact female header features a 5.08mm pitch and is plated with tin. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for general use.
Samtec HPF-09-02-T-S-K-TR technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-09-02-T-S-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.