Samtec HPF-09-02-T-S-LC-K-TR technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPF-09-02-T-S-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.