
The HPFC-105-02-L-D-03-LC is a 3-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 20A per contact. It is rated for 1201VDC or 850VAC and has a height of 9.02mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPFC-105-02-L-D-03-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3Power/10Signal |
| Terminal Pitch | 5.08/2.54mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 1201VDC|850VAC |
| Height | 9.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPFC-105-02-L-D-03-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.