
Conn Socket Strip SKT 4Power/24Signal POS 5.08mm/2.54mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Samtec HPFC-112-02-LM-D-04-K technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |