Cable Assembly Video 5m HDMI to HDMI 29 to 29 POS PL-PL 30AWG
Checking distributor stock and pricing after the page loads.
Samtec HPLSP-29-5000-SL-SL technical specifications.
| Cable Type | Video |
| Wire Size | 30AWG |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.