
Unshrouded header with 3 positions and 1 row, featuring a 5.08mm pitch. This right-angle, through-hole solder termination component offers a male pin contact type with a square shape, made from copper alloy with tin plating for mating. Rated for a maximum current of 13A and a voltage of 850V AC / 1.2kV DC, it operates within a temperature range of -55°C to 105°C. The black glass-filled insulation material has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec HPM-03-02-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HPM-03-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.43mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.24mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPM |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPM-03-02-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.