Cable Assembly Video 1m HDMI to Mini HDMI 19 to 19 POS HDR-HDR 30AWG
Checking distributor stock and pricing after the page loads.
Samtec HPSTP-19-1000-SL-ML technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.