FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Samtec HPSTP-19-5000-SL-SL technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.