
The HPW-02-04-T-S-200-177 is a 2-contact HDR board stacker from Samtec, designed for through-hole mounting. It has a terminal pitch of 5.08mm and a product length of 10.16mm. The board stacker operates within a temperature range of -55°C to 105°C and has a maximum current rating of 16.6A per contact. It can withstand a maximum voltage rating of 500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HPW-02-04-T-S-200-177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 4.49 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-02-04-T-S-200-177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.